AM28F512-95C3PCB
vs
AM27C512L-150LE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
QFJ
Package Description
DIP,
WQCCN, LCC32,.45X.55
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.61
Access Time-Max
90 ns
150 ns
JESD-30 Code
R-PDIP-T32
R-CQCC-N32
Length
42.164 mm
13.97 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
FLASH
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
WQCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
3.556 mm
Supply Current-Max
0.03 mA
0.025 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Type
NOR TYPE
Width
15.24 mm
11.43 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Package Equivalence Code
LCC32,.45X.55
Standby Current-Max
0.00004 A
Terminal Finish
TIN LEAD
Compare AM28F512-95C3PCB with alternatives
Compare AM27C512L-150LE with alternatives