AM28F512-90JIB vs AM28F512-90JCB feature comparison

AM28F512-90JIB AMD

Buy Now Datasheet

AM28F512-90JCB AMD

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature BULK ERASE BULK ERASE
Command User Interface YES YES
Data Polling NO NO
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 1 1

Compare AM28F512-90JIB with alternatives

Compare AM28F512-90JCB with alternatives