AM28F020-95EC vs CAT28F020HI-90T feature comparison

AM28F020-95EC Rochester Electronics LLC

Buy Now Datasheet

CAT28F020HI-90T Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CATALYST SEMICONDUCTOR INC
Package Description TSOP-32 TSOP1, TSSOP32,.8,20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature 10K WRITE/ERASE CYCLES MIN
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Length 18.4 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 2 2
Rohs Code Yes
Part Package Code TSOP
Pin Count 32
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Moisture Sensitivity Level 2A
Package Equivalence Code TSSOP32,.8,20
Qualification Status Not Qualified
Standby Current-Max 0.00001 A
Supply Current-Max 0.03 mA
Terminal Finish MATTE TIN
Toggle Bit NO

Compare CAT28F020HI-90T with alternatives