AM28F020-200JE vs AM28F020-200C4JEB feature comparison

AM28F020-200JE Rochester Electronics LLC

Buy Now Datasheet

AM28F020-200C4JEB AMD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Package Description QCCJ, PLASTIC, LCC-32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature 10K WRITE/ERASE CYCLES MIN
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 2 1
Part Package Code QFJ
Pin Count 32
Length 13.97 mm
Output Characteristics 3-STATE
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare AM28F020-200JE with alternatives

Compare AM28F020-200C4JEB with alternatives