AM28F020-120PC vs AM28F020A-120PE feature comparison

AM28F020-120PC AMD

Buy Now Datasheet

AM28F020A-120PE AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP32,.6 DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature 10K WRITE/ERASE CYCLES MIN 100K WRITE/ERASE CYCLES MIN
Command User Interface YES YES
Data Polling NO YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32 R-PDIP-T32
JESD-609 Code e0 e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Base Number Matches 1 2
Length 42.037 mm
Seated Height-Max 5.715 mm
Width 15.24 mm

Compare AM28F020-120PC with alternatives

Compare AM28F020A-120PE with alternatives