AM28F020-120C3PC vs AM28F020-120C4PE feature comparison

AM28F020-120C3PC Rochester Electronics LLC

Buy Now Datasheet

AM28F020-120C4PE AMD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Package Description PLASTIC, DIP-32 PLASTIC, DIP-32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDIP-T32 R-PDIP-T32
Length 42.164 mm 42.164 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Seated Height-Max 5.715 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 32
Output Characteristics 3-STATE
Qualification Status Not Qualified

Compare AM28F020-120C4PE with alternatives