AM2864B-2LE vs 28C64B-20/K feature comparison

AM2864B-2LE AMD

Buy Now Datasheet

28C64B-20/K Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description QCCN, QCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 13.97 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology NMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
JESD-609 Code e0
Package Equivalence Code LCC32,.45X.55
Ready/Busy YES
Standby Current-Max 0.00015 A
Supply Current-Max 0.07 mA
Terminal Finish TIN LEAD
Toggle Bit NO
Write Cycle Time-Max (tWC) 1 ms

Compare AM2864B-2LE with alternatives

Compare 28C64B-20/K with alternatives