AM2864AE-250DE vs 5962-8751408XX feature comparison

AM2864AE-250DE AMD

Buy Now Datasheet

5962-8751408XX QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC QP SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP28,.6 DIP,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Command User Interface NO
Data Polling YES
JESD-30 Code R-CDIP-T28 R-GDIP-T28
JESD-609 Code e0
Length 35.56 mm 37.25 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.445 mm 5.72 mm
Supply Current-Max 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 4
Additional Feature HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS
Data Retention Time-Min 10

Compare AM2864AE-250DE with alternatives

Compare 5962-8751408XX with alternatives