AM27X1024-255JIXXXXX
vs
M27C1024-45C6
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
STMICROELECTRONICS
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
kg CO2e/kg
12
12
Average Weight (mg)
2649.9
2649.9
CO2e (mg)
31798.799
31798.799
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Access Time-Max
25 ns
45 ns
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Memory Density
65536 bit
1048576 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
65536 words
65536 words
Number of Words Code
8000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
64KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.05 mA
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Total Weight
2300
CO2
27600
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
SVHC Over MCV
79-94-7
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
79-94-7, 1309-64-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
I/O Type
COMMON
JESD-609 Code
e3
Length
16.5862 mm
Output Characteristics
3-STATE
Package Equivalence Code
LDCC44,.7SQ
Seated Height-Max
4.7 mm
Standby Current-Max
0.0001 A
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Width
16.5862 mm
Compare AM27X1024-255JIXXXXX with alternatives
Compare M27C1024-45C6 with alternatives