AM27X040-90JI vs M27C4001-10K1TR feature comparison

AM27X040-90JI AMD

Buy Now Datasheet

M27C4001-10K1TR STMicroelectronics

Buy Now Datasheet
No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC STMICROELECTRONICS
QFJ QFJ
QCCJ, LDCC32,.5X.6 QCCJ,
32 32
unknown unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
100 ns 45 ns
R-PQCC-J32 R-PQCC-J32
e0
4194304 bit 1024 bit
OTP ROM OTP ROM
8 4
1 1
32 32
524288 words 524288 words
512000 256
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
512KX8 256X4
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
Not Qualified Not Qualified
0.0001 A
0.04 mA 0.11 mA
5.5 V
4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
1 1
13.995 mm
3.56 mm
11.455 mm

Compare AM27X040-90JI with alternatives

Compare M27C4001-10K1TR with alternatives