AM27S25SA/B3C vs 6341-1L feature comparison

AM27S25SA/B3C Rochester Electronics LLC

Buy Now Datasheet

6341-1L

Part not found

Search for 6341-1L
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description QCCN,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-30 Code S-CQCC-N28
Length 11.43 mm
Memory Density 4096 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 512X8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.905 mm
Supply Current-Max 0.185 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm
Base Number Matches 2