AM27S25A/BLA
vs
5962-88518053A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP,
QCCN, LCC28,.45SQ
Pin Count
24
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-GDIP-T24
S-CQCC-N28
JESD-609 Code
e0
e0
Length
31.9405 mm
11.43 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
28
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512X8
512X8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Qualified
Seated Height-Max
5.08 mm
1.9812 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
11.43 mm
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
I/O Type
COMMON
Output Characteristics
REGISTERED
Package Equivalence Code
LCC28,.45SQ
Standby Current-Max
0.12 A
Supply Current-Max
0.12 mA
Compare 5962-88518053A with alternatives