AM27S02PCB vs MM54C89N feature comparison

AM27S02PCB Rochester Electronics LLC

Buy Now Datasheet

MM54C89N Texas Instruments

Buy Now Datasheet
No
No
Active Obsolete
ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
DIP
DIP, DIP,
16
unknown unknown
EAR99 3A001.A.2.C
8542.32.00.41 8542.32.00.41
35 ns 910 ns
R-PDIP-T16 R-PDIP-T16
e0
19.05 mm 19.305 mm
64 bit 64 bit
STANDARD SRAM STANDARD SRAM
4 4
1 1
16 16
16 words 16 words
16 16
ASYNCHRONOUS ASYNCHRONOUS
75 °C 125 °C
-55 °C
16X4 16X4
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.25 V 15 V
4.75 V 3 V
5 V 5 V
NO NO
TTL CMOS
COMMERCIAL EXTENDED MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
2 1
1
3-STATE
NO

Compare AM27S02PCB with alternatives

Compare MM54C89N with alternatives