AM27LV020-150LC vs AM27LV020B-250/BUA feature comparison

AM27LV020-150LC AMD

Buy Now Datasheet

AM27LV020B-250/BUA AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description WQCCN, LCC32,.45X.55 WQCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 150 ns 250 ns
I/O Type COMMON COMMON
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN WQCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, WINDOW CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Standby Current-Max 0.000025 A 0.000025 A
Supply Current-Max 0.015 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare AM27LV020-150LC with alternatives

Compare AM27LV020B-250/BUA with alternatives