AM27LV010-120DC vs IS27LV010-12CW feature comparison

AM27LV010-120DC AMD

Buy Now Datasheet

IS27LV010-12CW Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEGRATED SILICON SOLUTION INC
Part Package Code DIP DIP
Package Description WDIP, DIP32,.6 0.600 INCH, WINDOWED, CERDIP-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 120 ns
I/O Type COMMON
JESD-30 Code R-CDIP-T32 R-GDIP-T32
JESD-609 Code e0 e0
Length 42.1005 mm 41.91 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm 5.715 mm
Standby Current-Max 0.000025 A
Supply Current-Max 0.015 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Pbfree Code No

Compare AM27LV010-120DC with alternatives

Compare IS27LV010-12CW with alternatives