AM27F512-120LI vs AM27F512-120LE feature comparison

AM27F512-120LI AMD

Buy Now Datasheet

AM27F512-120LE AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description QCCN, QCCN,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 13.97 mm 13.97 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 1 1

Compare AM27F512-120LI with alternatives

Compare AM27F512-120LE with alternatives