AM27C64-255DI vs 5962-8751407YX feature comparison

AM27C64-255DI Teledyne e2v

Buy Now Datasheet

5962-8751407YX Teledyne e2v

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Package Description DIP-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.51
Access Time-Max 250 ns 300 ns
JESD-30 Code R-CDIP-T28 R-CQCC-N32
Length 37.1475 mm 13.95 mm
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.588 mm 2.54 mm
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.4 mm
Base Number Matches 4 4
Additional Feature AUTOMATIC WRITE
Programming Voltage 5 V
Qualification Status Not Qualified

Compare 5962-8751407YX with alternatives