AM27C64-150DCB
vs
AM28F010-90EI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
SPANSION INC
Package Description
DIP-28
TSSOP, TSSOP32,.8,20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.51
Access Time-Max
150 ns
90 ns
JESD-30 Code
R-CDIP-T28
R-PDSO-G32
Length
37.1475 mm
Memory Density
65536 bit
1048576 bit
Memory IC Type
UVPROM
FLASH
Memory Width
8
8
Number of Functions
1
Number of Terminals
28
32
Number of Words
8192 words
131072 words
Number of Words Code
8000
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
5.588 mm
Supply Current-Max
0.025 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
4
4
Rohs Code
No
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
Package Equivalence Code
TSSOP32,.8,20
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Toggle Bit
NO
Type
NOR TYPE