AM27C64-120DCB vs AT27C256R-15TI feature comparison

AM27C64-120DCB AMD

Buy Now Datasheet

AT27C256R-15TI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ATMEL CORP
Part Package Code DIP TSOP
Package Description DIP, DIP28,.6 PLASTIC, TSOP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.71
Access Time-Max 120 ns 150 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T28 R-PDSO-G28
JESD-609 Code e0 e0
Memory Density 65536 bit 262144 bit
Memory IC Type UVPROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 32768 words
Number of Words Code 8000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSOP1
Package Equivalence Code DIP28,.6 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.75 V 13 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.025 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.55 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
Length 11.8 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.2 mm
Width 8 mm

Compare AT27C256R-15TI with alternatives