AM27C512L-120LE
vs
AM27C512L-120/BUA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
QFJ
Package Description
WQCCN, LCC32,.45X.55
WQCCN, LCC32,.45X.55
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
120 ns
120 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
JESD-609 Code
e0
e0
Length
13.97 mm
13.97 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
WQCCN
Package Equivalence Code
LCC32,.45X.55
LCC32,.45X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
3.556 mm
Standby Current-Max
0.00004 A
0.00004 A
Supply Current-Max
0.025 mA
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Compare AM27C512L-120LE with alternatives
Compare AM27C512L-120/BUA with alternatives