AM27C512-200PI vs NM27P512N200 feature comparison

AM27C512-200PI AMD

Buy Now Datasheet

NM27P512N200 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 200 ns 200 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37.084 mm 35.725 mm
Memory Density 524288 bit 524288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.334 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.025 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 3 2
Pbfree Code No

Compare AM27C512-200PI with alternatives

Compare NM27P512N200 with alternatives