AM27C512-150JC vs TMS27PC510-150FME feature comparison

AM27C512-150JC Rochester Electronics LLC

Buy Now Datasheet

TMS27PC510-150FME Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description QCCJ, QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 75 ns 150 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 4096 bit 524288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 512 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512X8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 3.55 mm 3.56 mm
Supply Current-Max 0.025 mA 0.25 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 11.43 mm 11.43 mm
Base Number Matches 3 1
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Qualification Status Not Qualified
Standby Current-Max 0.00003 A
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V

Compare TMS27PC510-150FME with alternatives