AM27C512-120PI
vs
TMS27PC512-12NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-28
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
250 ns
120 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
37.084 mm
36.32 mm
Memory Density
65536 bit
524288 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
65536 words
65536 words
Number of Words Code
8000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
64KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
5.08 mm
Supply Current-Max
0.025 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.6
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.00025 A
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AM27C512-120PI with alternatives
Compare TMS27PC512-12NL with alternatives