AM27C512-120LEB vs AM27C512L-120/BUA feature comparison

AM27C512-120LEB Rochester Electronics LLC

Buy Now Datasheet

AM27C512L-120/BUA AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Package Description LLCC-32 WQCCN, LCC32,.45X.55
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 120 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 524288 bit 524288 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX8 64KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN WQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code QFJ
Pin Count 32
I/O Type COMMON
JESD-609 Code e0
Length 13.97 mm
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.55
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.556 mm
Standby Current-Max 0.00004 A
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare AM27C512L-120/BUA with alternatives