AM27C512-120DI
vs
AT27C512R-12DM/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SPANSION INC
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
120 ns
120 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CDIP-T28
R-XDIP-T28
JESD-609 Code
e0
Length
37.147 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.588 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.025 mA
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Base Number Matches
4
2
Screening Level
38535Q/M;38534H;883B
Compare AM27C512-120DI with alternatives