AM27C49-35LCB
vs
5962-87515083C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
WAFERSCALE INTEGRATION INC
Part Package Code
QLCC
Package Description
WQCCN,
WINDOWED, CERAMIC, LLCC-28
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
kg CO2e/kg
12
12
Average Weight (mg)
532.55
532.55
CO2e (mg)
6390.6
6390.6
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial Extended: +0C to +75C
Military: -55C to +125C
Access Time-Max
35 ns
35 ns
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Length
11.43 mm
11.455 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
WQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2352 mm
3.3 mm
Supply Current-Max
0.09 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
11.455 mm
Base Number Matches
1
4
I/O Type
COMMON
JESD-609 Code
e4
Package Equivalence Code
LCC28,.45SQ
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.035 A
Terminal Finish
GOLD
Compare AM27C49-35LCB with alternatives