AM27C256-200DCB vs MBM27256-20Z feature comparison

AM27C256-200DCB Cypress Semiconductor

Buy Now Datasheet

MBM27256-20Z FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FUJITSU SEMICONDUCTOR AMERICA INC
Reach Compliance Code compliant unknown
Base Number Matches 4 2
Package Description WDIP,
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 200 ns
JESD-30 Code R-GDIP-T28
Length 37.275 mm
Memory Density 262144 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.84 mm
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare MBM27256-20Z with alternatives