AM27C256-200/BXA vs SMJ27C256-20JM feature comparison

AM27C256-200/BXA AMD

Buy Now Datasheet

SMJ27C256-20JM Micross Components

Buy Now Datasheet
No
No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC AUSTIN SEMICONDUCTOR INC
DIP DIP
WDIP, DIP28,.6 WDIP,
28 28
unknown unknown
3A001.A.2.C 3A001.A.2.C
8542.32.00.61 8542.32.00.61
200 ns 200 ns
COMMON
R-GDIP-T28 R-CDIP-T28
e0
37.1475 mm
262144 bit 262144 bit
UVPROM UVPROM
8 8
1 1
28 28
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
32KX8 32KX8
3-STATE
CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
WDIP WDIP
DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE, WINDOW IN-LINE, WINDOW
PARALLEL PARALLEL
12.75 V
Not Qualified Not Qualified
38535Q/M;38534H;883B MIL-STD-883
5.588 mm 5.8928 mm
0.00012 A
0.05 mA 0.025 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
2 2

Compare AM27C256-200/BXA with alternatives

Compare SMJ27C256-20JM with alternatives