AM27C256-150DE vs M27C256B-25XF6 feature comparison

AM27C256-150DE Cypress Semiconductor

Buy Now Datasheet

M27C256B-25XF6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP STMICROELECTRONICS
Reach Compliance Code compliant compliant
Base Number Matches 4 1
Rohs Code Yes
Part Package Code DIP
Package Description 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 150 ns
I/O Type COMMON
JESD-30 Code R-CDIP-T28
JESD-609 Code e3
Length 36.92 mm
Memory Density 262144 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WDIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Programming Voltage 12.75 V
Qualification Status Not Qualified
Seated Height-Max 5.72 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare M27C256B-25XF6 with alternatives