AM27C256-150DE vs 27C256-15/J feature comparison

AM27C256-150DE Cypress Semiconductor

Buy Now Datasheet

27C256-15/J Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description DIP,
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 150 ns
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Length 36.83 mm
Memory Density 262144 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.461 mm
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare 27C256-15/J with alternatives