AM27C128-45DIB vs AM27C128-70DIB feature comparison

AM27C128-45DIB Rochester Electronics LLC

Buy Now Datasheet

AM27C128-70DIB AMD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Package Description DIP, DIP, DIP28,.6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 45 ns 70 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
Memory Density 131072 bit 131072 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 16KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
Part Package Code DIP
Pin Count 28
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Programming Voltage 12.75 V
Qualification Status Not Qualified
Standby Current-Max 0.0001 A
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare AM27C128-70DIB with alternatives