AM27C1024-255JC vs AT27LV1024-25JI feature comparison

AM27C1024-255JC Cypress Semiconductor

Buy Now Datasheet

AT27LV1024-25JI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ATMEL CORP
Reach Compliance Code compliant compliant
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 250 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Memory Density 1048576 bit
Memory IC Type OTP ROM
Memory Width 16
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 44
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.00002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm

Compare AT27LV1024-25JI with alternatives