AM27C1024-255JC
vs
AT27LV1024-25JCT/R
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ATMEL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
LCC
|
Package Description |
|
QCCJ,
|
Pin Count |
|
44
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Access Time-Max |
|
120 ns
|
JESD-30 Code |
|
S-PQCC-J44
|
Length |
|
16.5862 mm
|
Memory Density |
|
1048576 bit
|
Memory IC Type |
|
OTP ROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
44
|
Number of Words |
|
65536 words
|
Number of Words Code |
|
128000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
128KX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.57 mm
|
Supply Current-Max |
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
16.5862 mm
|
|
|
|
Compare AT27LV1024-25JCT/R with alternatives