AM27C1024-155LCB
vs
AM27C1024-150LEB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
LCC
Package Description
WQCCN, LCC44,.65SQ
WQCCN, LCC44,.65SQ
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
150 ns
150 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-CQCC-N44
S-CQCC-N44
JESD-609 Code
e0
e0
Length
16.51 mm
16.51 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX16
64KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
WQCCN
Package Equivalence Code
LCC44,.65SQ
LCC44,.65SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
3.556 mm
Standby Current-Max
0.0002 A
0.0001 A
Supply Current-Max
0.05 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.51 mm
16.51 mm
Base Number Matches
1
1
Compare AM27C1024-155LCB with alternatives
Compare AM27C1024-150LEB with alternatives