AM27C040-100DC vs M27C4001-15F1 feature comparison

AM27C040-100DC AMD

Buy Now Datasheet

M27C4001-15F1 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description WDIP, DIP32,.6 LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 100 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T32 R-CDIP-T32
JESD-609 Code e0 e3
Length 42.1005 mm 41.885 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WDIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm 5.72 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.04 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Samacsys Manufacturer STMicroelectronics
Peak Reflow Temperature (Cel) 245

Compare AM27C040-100DC with alternatives

Compare M27C4001-15F1 with alternatives