AM27C020-70JI
vs
M27C2001-70K6
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
QFJ
|
Package Description |
|
QCCJ,
|
Pin Count |
|
32
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Access Time-Max |
|
70 ns
|
JESD-30 Code |
|
R-PQCC-J32
|
Length |
|
13.995 mm
|
Memory Density |
|
8192 bit
|
Memory IC Type |
|
OTP ROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Number of Words |
|
262144 words
|
Number of Words Code |
|
1000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
1KX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.56 mm
|
Supply Current-Max |
|
0.03 mA
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
11.455 mm
|
|
|
|
Compare M27C2001-70K6 with alternatives