AM27C020-255DCB vs AM27C020-255DI feature comparison

AM27C020-255DCB Cypress Semiconductor

Buy Now Datasheet

AM27C020-255DI AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Reach Compliance Code compliant unknown
Base Number Matches 3 3
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP32,.6
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 250 ns
I/O Type COMMON
JESD-30 Code R-CDIP-T32
JESD-609 Code e0
Memory Density 2097152 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL