AM2732B-250DI vs QD2732A-25 feature comparison

AM2732B-250DI AMD

Buy Now Datasheet

QD2732A-25 Intel Corporation

Buy Now Datasheet
No No
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC INTEL CORP
DIP DIP
WDIP, DIP24,.6 WDIP, DIP24,.6
24 24
unknown compliant
EAR99 EAR99
8542.32.00.61 8542.32.00.61
250 ns 250 ns
COMMON COMMON
R-GDIP-T24 R-GDIP-T24
e0 e0
32.0675 mm 32.07 mm
32768 bit 32768 bit
UVPROM UVPROM
8 8
1 1
24 24
4096 words 4096 words
4000 4000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
4KX8 4KX8
3-STATE 3-STATE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
WDIP WDIP
DIP24,.6 DIP24,.6
RECTANGULAR RECTANGULAR
IN-LINE, WINDOW IN-LINE, WINDOW
PARALLEL PARALLEL
12.5 V 21 V
Not Qualified Not Qualified
5.588 mm 5.08 mm
0.1 mA 0.1 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
NMOS NMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
1 1

Compare AM2732B-250DI with alternatives

Compare QD2732A-25 with alternatives