AM25LS381DM vs 5962R9574101VXX feature comparison

AM25LS381DM AMD

Buy Now Datasheet

5962R9574101VXX Intersil Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTERSIL CORP
Part Package Code DIP DFP
Package Description DIP, DIP20,.3 DFP,
Pin Count 20 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family TTL/H/L HCT
JESD-30 Code R-CDIP-T20 R-CDFP-F16
JESD-609 Code e0
Length 24.4602 mm
Load Capacitance (CL) 50 pF
Logic IC Type ARITHMETIC LOGIC UNIT ENCODER
Number of Bits 4 9
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP20,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 40 mA
Propagation Delay (tpd) 50 ns 32 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Output Polarity TRUE
Total Dose 100k Rad(Si) V

Compare AM25LS381DM with alternatives

Compare 5962R9574101VXX with alternatives