AM2339P-T1-PF vs AO3415 feature comparison

AM2339P-T1-PF Analog Power

Buy Now Datasheet

AO3415 Alpha & Omega Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ANALOG POWER INC ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description SMALL OUTLINE, R-PDSO-G3 GREEN PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 20 V
Drain Current-Max (ID) 3.9 A 4 A
Drain-source On Resistance-Max 0.057 Ω 0.054 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Pin Count 3
Samacsys Manufacturer Alpha & Omega Semiconductors
Feedback Cap-Max (Crss) 110 pF
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.4 W
Pulsed Drain Current-Max (IDM) 30 A
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare AM2339P-T1-PF with alternatives

Compare AO3415 with alternatives