AM2339P-T1 vs SSM6J214FE feature comparison

AM2339P-T1 Analog Power

Buy Now Datasheet

SSM6J214FE Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANALOG POWER INC TOSHIBA CORP
Package Description SMALL OUTLINE, R-PDSO-G3 2-2N1J, ES6, 6 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 3.9 A 3.6 A
Drain-source On Resistance-Max 0.057 Ω 0.057 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PDSO-F6
Number of Elements 1 1
Number of Terminals 3 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Pin Count 6
Samacsys Manufacturer Toshiba
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM2339P-T1 with alternatives

Compare SSM6J214FE with alternatives