AM21L47-45LCB
vs
AM100470ADCB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
DIP
Package Description
QCCN, LCC18,.3X.35
DIP, DIP18,.3
Pin Count
18
18
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial Extended: +0C to +85C
Access Time-Max
45 ns
25 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
SEPARATE
SEPARATE
JESD-30 Code
R-CQCC-N18
R-GDIP-T18
JESD-609 Code
e0
e0
Memory Density
4096 bit
4096 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
18
18
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Organization
4KX1
4KX1
Output Characteristics
3-STATE
OPEN-EMITTER
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC18,.3X.35
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class C
Seated Height-Max
2.54 mm
5.08 mm
Standby Voltage-Min
4.5 V
Supply Current-Max
0.125 mA
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
NO
Technology
NMOS
ECL
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
7.4295 mm
7.62 mm
Base Number Matches
1
1
kg CO2e/kg
12
Average Weight (mg)
3725.85
CO2e (mg)
44710.201
Length
22.86 mm
Compare AM21L47-45LCB with alternatives
Compare AM100470ADCB with alternatives