AM20EW-2412D-NZ-K
vs
AM20EW-2412D-NZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
AIMTEC INC
|
Package Description |
PACKAGE-6
|
PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ALSO HAS OUTPUT VOLTAGE-NOM= -12V
|
ALSO HAS OUTPUT VOLTAGE-NOM= -12V
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MDMA-P6
|
R-MDMA-P6
|
Length |
50.8 mm
|
50.8 mm
|
Load Regulation-Max |
1.5%
|
1.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
65 °C
|
55 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.36 V
|
12.36 V
|
Output Voltage-Min |
11.64 V
|
11.64 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
17 mm
|
12.3 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
20 W
|
20 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
25.4 mm
|
25.4 mm
|
Base Number Matches |
3
|
6
|
|
|
|
Compare AM20EW-2412D-NZ-K with alternatives
Compare AM20EW-2412D-NZ with alternatives