AM20-R10K-RC-TR vs PF0206-R10-KTW feature comparison

AM20-R10K-RC-TR Allied Components International

Buy Now Datasheet

PF0206-R10-KTW RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.08 Ω 0.08 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 1.35 A 1.35 A
Self Resonance Frequency 680 MHz 680 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare AM20-R10K-RC-TR with alternatives

Compare PF0206-R10-KTW with alternatives