AM20-R10K-RC
vs
MS75083-1K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
0.08 Ω
0.08 Ω
Inductance-Nom (L)
0.1 µH
0.1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
1.35 A
1.38 A
Self Resonance Frequency
680 MHz
680 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
No
Core Material
PHENOLIC
JESD-609 Code
e0
Reference Standard
MS75083
Terminal Finish
Tin/Lead (Sn/Pb)
Compare AM20-R10K-RC with alternatives
Compare MS75083-1K with alternatives