AM20-561K-RC vs CTC1-561K feature comparison

AM20-561K-RC Allied Components International

Buy Now Datasheet

CTC1-561K Central Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 46 Ω 46 Ω
Inductance-Nom (L) 560 µH 560 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.035 A 0.035 A
Self Resonance Frequency 5 MHz 5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.79 MHz 0.79 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Pbfree Code No
Core Material FERRITE

Compare AM20-561K-RC with alternatives

Compare CTC1-561K with alternatives