AM20-120K
vs
ER1025-46KM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Molded
Tubular
DC Resistance
2.7 Ω
2.7 Ω
Inductance-Nom (L)
12 µH
12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.51 mm
0.51 mm
Lead Length
26.7 mm
36.53 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.16 A
0.155 A
Self Resonance Frequency
40 MHz
40 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
2.5 MHz
2.5 MHz
Tolerance
10%
10%
Base Number Matches
3
1
Pbfree Code
No
Package Description
AXIAL LEADED
Core Material
IRON
JESD-609 Code
e0
Packing Method
TR, 14 INCH
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare AM20-120K with alternatives
Compare ER1025-46KM with alternatives