AM1DS-0512DH30Z vs AM1DM-0512DH60-NZ feature comparison

AM1DS-0512DH30Z Aimtec

Buy Now Datasheet

AM1DM-0512DH60-NZ Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC AIMTEC INC
Package Description SIP-7/6 SIP-7/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Additional Feature IT ALSO HAS -12V OUTPUT -12V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSMA-T6 R-PSMA-T5
Length 19.5 mm 19.5 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.36 V
Output Voltage-Min 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10 mm 13.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm 9.8 mm
Base Number Matches 1 1
Load Regulation-Max 1.2%

Compare AM1DS-0512DH30Z with alternatives

Compare AM1DM-0512DH60-NZ with alternatives