AM1DR-0505SJZ
vs
AM1DR-0505S-RZ
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| ECCN Code |
EAR99
|
EAR99
|
| Factory Lead Time |
9 Weeks
|
27 Weeks
|
| Date Of Intro |
2019-05-15
|
|
| Analog IC - Other Type |
Dc-Dc Regulated Power Supply Module
|
Dc-Dc Regulated Power Supply Module
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
Not Specified
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Base Number Matches |
1
|
1
|
| Package Description |
|
Sip-7/6
|
| Input Voltage-Max |
|
5.5 V
|
| Input Voltage-Min |
|
4.5 V
|
| Input Voltage-Nom |
|
5 V
|
| JESD-30 Code |
|
R-PSMA-T6
|
| Length |
|
19.5 Mm
|
| Number of Functions |
|
1
|
| Number of Outputs |
|
1
|
| Number of Terminals |
|
6
|
| Operating Temperature-Max |
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Voltage-Max |
|
5.1 V
|
| Output Voltage-Min |
|
4.9 V
|
| Output Voltage-Nom |
|
5 V
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
SMA
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Microelectronic Assembly
|
| Seated Height-Max |
|
10 Mm
|
| Surface Mount |
|
No
|
| Technology |
|
Hybrid
|
| Temperature Grade |
|
Industrial
|
| Terminal Form |
|
Through-Hole
|
| Terminal Pitch |
|
2.54 Mm
|
| Terminal Position |
|
Single
|
| Total Power Output-Max |
|
1 W
|
| Trim/Adjustable Output |
|
No
|
| Width |
|
7.2 Mm
|
|
|
|