AM1DR-0505S-NZ
vs
AM1N-0505SH60-NZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Package Description
PACKAGE-7/6
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.25 V
5.5 V
Input Voltage-Min
4.75 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PSMA-T6
R-PDMA-T14
Length
19.65 mm
32.3 mm
Load Regulation-Max
2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
14
Operating Temperature-Max
71 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
10.41 mm
10.05 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
6 mm
14.7 mm
Base Number Matches
1
1
Additional Feature
SEATED-HGT NOM
Package Code
DMA
Terminal Pitch
2.54 mm
Compare AM1DR-0505S-NZ with alternatives
Compare AM1N-0505SH60-NZ with alternatives